Cornell Dubilier DCM103U50EJ2P technical specifications.
| Capacitance | 0.01F |
| Diameter | 44.5mm |
| Lead Pitch | 19mm |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCM |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM103U50EJ2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.