Cornell Dubilier DCM104M20AC5B technical specifications.
| Capacitance | 100mF |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM104M20AC5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.