Cornell Dubilier DCM104U16BC2B technical specifications.
| Capacitance | 100mF |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM104U16BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.