Cornell Dubilier DCM105M20DP5D technical specifications.
| Capacitance | 1F |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM105M20DP5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.