Cornell Dubilier DCM602U010AA2A technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM602U010AA2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.