Cornell Dubilier DCM632040AA2A technical specifications.
| Capacitance | 6.3mF |
| Package/Case | Aluminum |
| Diameter | 34.93mm |
| Lead Pitch | 12.7mm |
| Length | 53.98mm |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM632040AA2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.