Cornell Dubilier DCMC102M63AK2B technical specifications.
| Capacitance | 1mF |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCMC |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC102M63AK2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.