Cornell Dubilier DCMC104M75FC5H technical specifications.
| Capacitance | 100mF |
| Diameter | 89mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC104M75FC5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.