Cornell Dubilier DCMC132T550CC5F technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC132T550CC5F to view detailed technical specifications.
No datasheet is available for this part.