Cornell Dubilier DCMC183U63AC2B technical specifications.
| Capacitance | 0.018F |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCMC |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC183U63AC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.