Cornell Dubilier DCMC184U16DC2B technical specifications.
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCMC |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC184U16DC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.