Cornell Dubilier DCMC244U50DP2D technical specifications.
| Capacitance | 240mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Lead Pitch | 31.75mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Ripple Current | 30.2A |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC244U50DP2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.