Cornell Dubilier DCMCE1638 technical specifications.
| Capacitance | 560mF |
| Package/Case | Aluminum |
| Life (Hours) | 4000Hour |
| Mount | Screw |
| Package Quantity | 100 |
| Series | DCMCE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMCE1638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.