The Cornell Dubilier DCMX412T400DC2B is a 4.1mF aluminum screw terminal capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 50%. The capacitor has a diameter of 76mm and a length of 105mm, with a lead pitch of 31.75mm. It is rated for 2000 hours of life and is packaged in bulk.
Cornell Dubilier DCMX412T400DC2B technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX412T400DC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.