The Cornell Dubilier DCMX412U150BC2B is an aluminum electrolytic capacitor with a capacitance of 4.1mF and a DC rated voltage of 150V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a diameter of 50.8mm and a length of 105mm. It is designed for screw mounting and has a lead pitch of 22mm.
Cornell Dubilier DCMX412U150BC2B technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX412U150BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.