
The Cornell Dubilier DCMX503U50CB2B is a 50V aluminum screw terminal capacitor with a capacitance of 50mF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a diameter of 63.5mm and a length of 79mm. It is designed to withstand 2000 hours of operation and has a tolerance of 75%.
Cornell Dubilier DCMX503U50CB2B technical specifications.
| Capacitance | 50mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 79mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMX |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX503U50CB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.