Cornell Dubilier DEL-150333J250BB technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PET |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-150333J250BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.