Cornell Dubilier DEL-150334J100EB technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Dielectric | PET |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-150334J100EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.