Cornell Dubilier DEL-158X104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-158X104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.