Cornell Dubilier DEL-CD15FD101GO3F technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 5.9mm |
| Min Operating Temperature | -55°C |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-CD15FD101GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.