Cornell Dubilier DEL-CD15FD151JO3 technical specifications.
| Capacitance | 150pF |
| Lead Pitch | 5.9mm |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DEL-CD15FD151JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.