
Cornell Dubilier DEL-CD16FD331JO3F technical specifications.
| Capacitance | 330pF |
| Dielectric | Mica |
| Lead Pitch | 5.94mm |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-CD16FD331JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.