Cornell Dubilier DEL-CDV19EF470JO3F technical specifications.
| Capacitance | 47pF |
| Dielectric | Mica |
| Lead Pitch | 8.7mm |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-CDV19EF470JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.