Cornell Dubilier DEL-DMM6S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-DMM6S47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.