Cornell Dubilier DEL-SLP221M450E3P3 technical specifications.
| Capacitance | 220uF |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.508R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Mount | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-SLP221M450E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.