Cornell Dubilier DEL-SLPX123M063E9P3 technical specifications.
| Capacitance | 12mF |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Mount | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DEL-SLPX123M063E9P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.