Cornell Dubilier DME1P47K technical specifications.
| Capacitance | 470nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME1P47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.