The Cornell Dubilier DME6P1-1K is a general purpose capacitor with a capacitance of 100nF and a tolerance of 10%. It has a voltage rating of 630V and a maximum operating temperature of 125°C. The capacitor is designed for radial termination and has a height of 14mm and a length of 18.5mm with a lead pitch of 15mm. It is suitable for use in a variety of applications where a general purpose capacitor is required.
Cornell Dubilier DME6P1-1K technical specifications.
| Capacitance | 100nF |
| Dissipation Factor | 1% |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME6P1-1K to view detailed technical specifications.
No datasheet is available for this part.