Cornell Dubilier DMM2P47-3K-F technical specifications.
| Capacitance | 470nF |
| Height | 15mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Package Quantity | 1000 |
| Series | DMM |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMM2P47-3K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.