Cornell Dubilier DMMABP22J technical specifications.
| Package/Case | Radial |
| Dielectric Material | Polyester |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMMABP22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.