Cap Film 120pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 1.6 X 0.8 X 0.7mm |
| Package/Case | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |