The Cornell Dubilier FCP0603C561J-K1 is a film capacitor with a capacitance of 0.56uF and a DC rated voltage of 16V. It has a surface mount package type and measures 0.812mm in width, 1.6mm in length, and 0.7mm in height. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCP0603C561J-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.812 |
| Length | 1.6 |
| Capacitance | 0.00056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier FCP0603C561J-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.