The Cornell Dubilier GH103Z is a single-layer ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 100V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 3 units. It is part of the GH series from Cornell Dubilier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier GH103Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Manufacturer Series | GH |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier GH103Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.