
Cornell Dubilier LP153M025E7P3-PB technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | LP |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier LP153M025E7P3-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
