
Cornell Dubilier LP332M050E3P3-PB technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 101mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Ripple Current | 176mA |
| Series | LP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier LP332M050E3P3-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.