Cap Film 3uF 400V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Metal Oval Can 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier OTBE305KNPIR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 33.274 |
| Length | 54.864 |
| Capacitance | 3 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 54.102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier OTBE305KNPIR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.