The OTBK504KNPIR-F film capacitor from Cornell Dubilier features a capacitance of 0.5uF and a DC rated voltage of 2500V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is designed for bracket mount applications, with dimensions of 33.274mm in width, 54.864mm in length, and 54.102mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier OTBK504KNPIR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 33.274 |
| Length | 54.864 |
| Manufacturer Series | OTB |
| Capacitance | 0.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | OTB |
| Height | 54.102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier OTBK504KNPIR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.