Cornell Dubilier PB-12N23P-03Q technical specifications.
| Color | Black |
| Current Rating | 30mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 2.3kHz |
| Voltage Rating | 3V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PB-12N23P-03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.