Cornell Dubilier PK-12N40PQ technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Diameter | 14mm |
| Frequency | 4.1kHz |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 4.1kHz |
| Voltage Rating | 12V |
| Weight | 800mg |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PK-12N40PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.