Cornell Dubilier PK-20A38PQ technical specifications.
| Color | Black |
| Current Rating | 15mA |
| Diameter | 23mm |
| Frequency | 3.8kHz |
| Height | 18mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 3.8kHz |
| Voltage Rating | 12V |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PK-20A38PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.