Cornell Dubilier PK-21A31PQ technical specifications.
| Color | Black |
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Voltage Rating | 12V |
| Weight | 4.6g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PK-21A31PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.