Cornell Dubilier PLD-27A35PQ technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Self Resonant Frequency | 3.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PLD-27A35PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.