Cornell Dubilier PSU27015A-PB technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 1.44inch |
| Lead Pitch | 0.5inch |
| Length | 3.38inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | PSU |
| Termination | Snap in |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier PSU27015A-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.