Cornell Dubilier PSUA2R3343R-SS technical specifications.
| Capacitance | 1.28mF |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Series | PSU |
| Termination | Quick Connect |
| Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSUA2R3343R-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.