
Cornell Dubilier PT-1240PQ technical specifications.
| Capacitance | 17nF |
| Color | Black |
| Current Rating | 2mA |
| Diameter | 13.8mm |
| Frequency | 4.1kHz |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Self Resonant Frequency | 4.1kHz |
| Voltage Rating | 5V |
| Weight | 800mg |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PT-1240PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.