Cornell Dubilier PT-2040PQ technical specifications.
| Capacitance | 25nF |
| Color | Black |
| Current Rating | 1.5mA |
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Voltage Rating | 5V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PT-2040PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.