Cornell Dubilier SBM428R technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SBM428R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.