Cornell Dubilier SBM616J technical specifications.
| Frequency | 2.9kHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Self Resonant Frequency | 2.9kHz |
| Voltage Rating | 16kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SBM616J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.