Cornell Dubilier SC616J-1 technical specifications.
| Color | Black |
| Current Rating | 9mA |
| Frequency | 2.9kHz |
| Input Current | 9mA |
| Lead Free | Contains Lead |
| Self Resonant Frequency | 2.9kHz |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SC616J-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.