Cornell Dubilier SC616NR technical specifications.
| Color | Black |
| Current Rating | 22mA |
| Frequency | 2.9kHz |
| Lead Free | Lead Free |
| Self Resonant Frequency | 2.9kHz |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SC616NR to view detailed technical specifications.
No datasheet is available for this part.